Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01226
Order Code3266963
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR41
Battery TechnologyAlkaline
External Diameter7.83mm
Battery Capacity41mAh
External Height3.53mm
Battery TerminalsPressure Contact
Pack Quantity10
Battery Type / SizeButton Cell
Weight0.64g
Battery IEC CodeLR41
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for PEL01226
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
41mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR41
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR41
External Diameter
7.83mm
External Height
3.53mm
Pack Quantity
10
Weight
0.64g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013