Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1,600 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr17.210 |
| 5+ | kr16.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr17.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01043
Order Code3383329
Technical Datasheet
Connector to ConnectorMains Plug, Euro to Free End
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Product Overview
- Moulded 2-pin Euro plug to stripped bare ends.
- Rated at 2.5A and manufactured from 0.75mm² cable
- Black in colour
- 2m lead length
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet. This lead must not be used with equipment requiring the protection of an earth continuity conductor.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
Mains Plug, Euro to Free End
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09