Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPLC7021-02
Order Code3378063
Product RangeConstant Current LED Drivers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPLC7021-02
Order Code3378063
Product RangeConstant Current LED Drivers
Technical Datasheet
Output Power Max9W
Output Voltage Max12VDC
Output Current700mA
Input Voltage Min100V
Input Voltage Max240V
Product RangeConstant Current LED Drivers
SVHCTo Be Advised
Product Overview
Constant current LED driver with a universal 100-240V ac input range. The power supply has 15cm input and output flying leads for easy connection.
- Universal input range from 100-240V ac
- Suitable for powering LED's requiring constant current supply
- Short circuit and over temperature protection
- IP65 rated for indoor or outdoor use
- CE and UL approved
Technical Specifications
Output Power Max
9W
Output Current
700mA
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
12VDC
Input Voltage Min
100V
Product Range
Constant Current LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116