Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPLC3536-02
Order Code3378062
Product RangeConstant Current LED Drivers
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr245.450 |
3+ | kr232.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr245.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPLC3536-02
Order Code3378062
Product RangeConstant Current LED Drivers
Technical Datasheet
Power Supply Applications-
Output Power Max8W
Output Voltage Max36VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max240V
Product RangeConstant Current LED Drivers
SVHCNo SVHC (17-Jan-2023)
Product Overview
Constant current LED driver with a universal 100-240V ac input range. The power supply has 15cm input and output flying leads for easy connection.
- Universal input range from 100-240V ac
- Suitable for powering LED's requiring constant current supply
- Short circuit and over temperature protection
- IP65 rated for indoor or outdoor use
- CE and UL approved
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
8W
Output Current
350mA
Input Voltage Min
100V
Product Range
Constant Current LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106