Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM-1002
Order Code2885746
Also Known AsVCFM-1002
Technical Datasheet
757 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr30.990 |
10+ | kr26.420 |
25+ | kr26.310 |
100+ | kr26.210 |
700+ | kr26.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr30.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCFM-1002
Order Code2885746
Also Known AsVCFM-1002
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket Terminals-
No. of Pins-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability