Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr19.430 |
10+ | kr14.140 |
100+ | kr11.760 |
250+ | kr11.440 |
500+ | kr11.010 |
1000+ | kr8.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMS120N/AA
Order Code4547836
Product RangeGMCT Series
Product RangeGMCT Series
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder Cup
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GMCT Series
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Wire Size AWG Max
20AWG
Contact Plating
Gold Flash Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001