Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD25W3F3600E2X/AA
Order Code4096803
Product RangeCBD Series
Technical Datasheet
25 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr831.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr831.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD25W3F3600E2X/AA
Order Code4096803
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDC-25W3
No. of Contacts25Contacts
Contact Type22 Signal, 3 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Gender
Receptacle
Contact Type
22 Signal, 3 Power
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-25W3
No. of Contacts
25Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability