Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No5951A
Order Code4135891
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug
Current Rating
5A
Lead Length - Metric
1.219m
No. of Test Leads
2
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12