Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4777-K-36
Order Code2406227
Product Range4777 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No4777-K-36
Order Code2406227
Product Range4777 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clip
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating150Vrms
Product Range4777 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4777-K-36 is a strain-relief BNC plug to Micrograbber® test clips connection. The BNC plug has nickel-plated brass body, gold-plated brass centre pin and PTFE dielectric. It accepts 20AWG PVC insulated wire. The Micrograbber® has gold-plated beryllium copper contact, stainless steel spring and UL94V-0 fire-retardant nylon 6 insulation.
- BNC, grabbers and breakout wires are moulded directly to the cable for added pull strength
- Gold-plated beryllium copper Micrograbber® test clip hook for durability and low contact resistance
- BNC connector with PTFE dielectric and gold plated centre contact for optimal electrical performance
- BNC body is tarnish-resistant
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clip
Lead Length - Metric
914mm
Current Rating
-
Product Range
4777 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036