Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No750167
Order Code2279999
Also Known AsPNOZ s7.1 24VDC 3 n/o cascade
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPILZ
Manufacturer Part No750167
Order Code2279999
Also Known AsPNOZ s7.1 24VDC 3 n/o cascade
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage24VDC
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC24VDC
Contact MaterialSilver Copper Nickel
Coil Resistance30ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
6A
Contact Voltage VAC
240VAC
Contact Voltage VDC
24VDC
Coil Resistance
30ohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
24VDC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Material
Silver Copper Nickel
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211