Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI SUPPLY
Manufacturer Part NoFLICK ZERO CASE
Order Code3404395
Product RangeFlick Cases
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoFLICK ZERO CASE
Order Code3404395
Product RangeFlick Cases
Technical Datasheet
For Use WithRaspberry Pi Zero and Flick Zero
External Height27mm
External Width72mm
External Depth34mm
Enclosure MaterialABS
Body ColourOrange, White
Product RangeFlick Cases
SVHCTo Be Advised
Product Overview
- Stylish case for a Raspberry Pi Zero and Flick Zero board
- Comprises an orange base and two-piece white lid
- Protects your boards without impacting performance
- Can be used with lid open or closed
- Supplied with suction cups for mounting on surfaces without drilling
Notes
Note: Raspberry Pi Zero and Flick Zero boards not included
Technical Specifications
For Use With
Raspberry Pi Zero and Flick Zero
External Width
72mm
Enclosure Material
ABS
Product Range
Flick Cases
External Height
27mm
External Depth
34mm
Body Colour
Orange, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029