Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014287
Order Code3242095
Product RangeUS-PML
Also Known As1014287, US-PML-GHS100 (13X13)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr143.020 |
Price for:Each
Minimum: 10
Multiple: 10
kr1,430.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014287
Order Code3242095
Product RangeUS-PML
Also Known As1014287, US-PML-GHS100 (13X13)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height13mm
Label Width13mm
Label Diameter-
Label MaterialPolyester
Label ColourRed / White
Pack Quantity50
Product RangeUS-PML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
13mm
Label Material
Polyester
Pack Quantity
50
SVHC
No SVHC (25-Jun-2025)
Label Height
13mm
Label Diameter
-
Label Colour
Red / White
Product Range
US-PML
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00643