Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803849
Order Code3286077
Product RangeUS-EMT
Also Known As0803849 (US-EMT (31X12,5) YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr177.940 |
Price for:Each
Minimum: 10
Multiple: 10
kr1,779.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803849
Order Code3286077
Product RangeUS-EMT
Also Known As0803849 (US-EMT (31X12,5) YE)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.5mm
Label Width31mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity30
Product RangeUS-EMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31mm
Label Material
Polyester
Pack Quantity
30
SVHC
No SVHC (25-Jun-2025)
Label Height
12.5mm
Label Diameter
-
Label Colour
Yellow
Product Range
US-EMT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595