Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320416
Order Code3256046
Product RangeUPS BAT/VRLA-WTR Series
Also Known As2320416 (UPS-BAT/VRLA-WTR/24DC/13AH)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | kr7,841.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr7,841.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320416
Order Code3256046
Product RangeUPS BAT/VRLA-WTR Series
Also Known As2320416 (UPS-BAT/VRLA-WTR/24DC/13AH)
Technical Datasheet
Battery Voltage24V
Battery TechnologyLead Acid
Battery Capacity13Ah
Battery Size Code-
External Height177mm
Battery Terminals-
Pack Quantity1
External Width172mm
External Depth178mm
Battery Type / SizeLead-Acid
Weight10.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS BAT/VRLA-WTR Series
SVHCLead (21-Jan-2025)
Product Overview
UPS-BAT/VRLA-WTR/24DC/13AH is a battery module. For continuous monitoring and intelligent management, there is constant communication with the QUINT UPS. Thanks to automatic detection of the energy storage, and tool-free switching during operation, quick installation is possible. The QUINT UPS with IQ technology energy storage leaves the warehouse fully charged.
- Energy storage device
- Maximum buffer times at extreme temperatures
- Pure lead AGM technology (Absorbent Glass Mat)
- IP20 degree of protection
- Ambient temperature (operation)range from -25 to 60°C
- Degree of pollution 2
- Nominal input voltage is 24VDC and nominal output voltage is 24VDC
- Output current Imax is 45A
- 2x 25A ATOF 32V output fuse
- IQ technology and Pure lead AGM memory medium
Technical Specifications
Battery Voltage
24V
Battery Capacity
13Ah
External Height
177mm
Pack Quantity
1
External Depth
178mm
Weight
10.8kg
Battery NEDA Code
-
Product Range
UPS BAT/VRLA-WTR Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
-
External Width
172mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.025
UN Hazard Code:2800