Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3035140
Order Code2706884
Product RangeCLIPLINE ST
Also Known As3035140, ST 4-HEDI
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3035140
Order Code2706884
Product RangeCLIPLINE ST
Also Known As3035140, ST 4-HEDI
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage500V
Fuse Size Held-
Product RangeCLIPLINE ST
SVHCNo SVHC (20-Jun-2016)
Alternatives for 3035140
1 Product Found
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
20A
Fuse Size Held
-
SVHC
No SVHC (20-Jun-2016)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
CLIPLINE ST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0146