Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1705132
Order Code2366091
Also Known As1705132, PV-JB 2,5/ 1-L 50 PXC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1705132
Order Code2366091
Also Known As1705132, PV-JB 2,5/ 1-L 50 PXC
Technical Datasheet
No. of Ways1
Current Rating15A
IP Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ways
1
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Current Rating
15A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05897