Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1012306
Order Code3258251
Product RangePLC-BPT
Also Known As1012306, PLC-BPT-120UC/21HC/H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1012306
Order Code3258251
Product RangePLC-BPT
Also Known As1012306, PLC-BPT-120UC/21HC/H
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins-
Current Rating-
Voltage Rating120V
Product RangePLC-BPT
SVHCTo Be Advised
Alternatives for 1012306
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
120V
SVHC
To Be Advised
Socket Terminals
Push In
Current Rating
-
Product Range
PLC-BPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068