Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2982126
Order Code3257971
Product RangeOPT
Also Known As2982126, OPT-60DC/ 24DC/ 5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2982126
Order Code3257971
Product RangeOPT
Also Known As2982126, OPT-60DC/ 24DC/ 5
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max33VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min54VDC
Control Voltage Max66VDC
Product RangeOPT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
66VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
54VDC
Product Range
OPT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01073