Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864299
Order Code1706206
Also Known As2864299 (MINI MCR-SL-TC-UI-NC)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864299
Order Code1706206
Also Known As2864299 (MINI MCR-SL-TC-UI-NC)
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption500mW
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 2864299
1 Product Found
Product Overview
The MINI MCR-SL-TC-UI-NC is a Thermocouple Measuring Transducer with 3-way isolation is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal. The device can either be configured via DIP switches or, with extended functionality, via the S-PORT using the software (FDT/DTM). The measuring transducer supports fault monitoring. Highly-compact temperature transducer for electrical isolation, conversion, amplification and filtering of thermocouple signals to create standard signals.
- Power supply possible via foot element
- Error indication via diagnostic LED and analog signal
- Internal cold junction compensation
- Input and output signals can be configured via DIP switches
- IP20 Protection rating
- 12.5V Maximum output voltage
- 23mA Maximum output current
- 12mm Stripping length
- 50VAC/DC Rated insulation voltage
- PBT housing
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Supply Voltage Min
19.2VDC
Power Consumption
500mW
SVHC
No SVHC (17-Dec-2014)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07