Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831593
Order Code3241950
Product RangeLS-EMLP-AL
Also Known As0831593 (LS-EMLP-AL (60X30) BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr361.810 |
Price for:Each
Minimum: 5
Multiple: 5
kr1,809.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831593
Order Code3241950
Product RangeLS-EMLP-AL
Also Known As0831593 (LS-EMLP-AL (60X30) BK)
Technical Datasheet
Label TypeLaser Printable
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialAluminium
Label ColourBlack
Pack Quantity10
Product RangeLS-EMLP-AL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Laser Printable
Label Width
60mm
Label Material
Aluminium
Pack Quantity
10
SVHC
No SVHC (25-Jun-2025)
Label Height
30mm
Label Diameter
-
Label Colour
Black
Product Range
LS-EMLP-AL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08873