Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908366
Order Code3285276
Also Known As2908366, FUSE 25A/32V ATOF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | kr30.890 |
Price for:Each
Minimum: 2
Multiple: 2
kr61.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908366
Order Code3285276
Also Known As2908366, FUSE 25A/32V ATOF
Technical Datasheet
Product Range-
Fuse Current25A
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Size Metric19.1mm x 5mm x 18.8mm
Fuse Size Imperial0.75" x 0.19" x 0.74"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
19.1mm x 5mm x 18.8mm
Blow Characteristic
-
Fuse Current
25A
Voltage Rating VDC
32V
Fuse Size Imperial
0.75" x 0.19" x 0.74"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025