Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2947035
Order Code3241782
Product RangeEMG-GKS
Also Known As2947035, EMG-GKS 12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | kr5.070 |
Price for:Each
Minimum: 50
Multiple: 50
kr253.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2947035
Order Code3241782
Product RangeEMG-GKS
Also Known As2947035, EMG-GKS 12
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Width12mm
Label Diameter-
Label Material-
Label Colour-
Pack Quantity50
Product RangeEMG-GKS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
12mm
Label Material
-
Pack Quantity
50
SVHC
No SVHC (25-Jun-2025)
Label Height
8mm
Label Diameter
-
Label Colour
-
Product Range
EMG-GKS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033