Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908581
Order Code3259164
Product RangeEMPro Series
Also Known As2908581, EEM-EM375
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908581
Order Code3259164
Product RangeEMPro Series
Also Known As2908581, EEM-EM375
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage320VAC to 500VAC
Energy Meter MountingDIN Rail
Product RangeEMPro Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
320VAC to 500VAC
Product Range
EMPro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4708