Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3190645
Order Code2776596
Product RangeCOMBICON
Also Known As3190645, MSTBC-MT 0,5-1,0 BA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3190645
Order Code2776596
Product RangeCOMBICON
Also Known As3190645, MSTBC-MT 0,5-1,0 BA
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact Plating-
For Use WithPhoenix COMBICON Series 1mm2 Terminal Blocks
Wire Size AWG Min20AWG
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Phoenix COMBICON Series 1mm2 Terminal Blocks
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069