Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202344.
Order Code3518116
Product RangeCOMBICON PSPT
Also Known As2202344, PSPT 2,5/ 4-ST KMGY
Technical Datasheet
13 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr53.330 | 
| 5+ | kr52.220 | 
| 10+ | kr51.230 | 
Price for:Each
Minimum: 1
Multiple: 1
kr53.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202344.
Order Code3518116
Product RangeCOMBICON PSPT
Also Known As2202344, PSPT 2,5/ 4-ST KMGY
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
Product RangeCOMBICON PSPT
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
4Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON PSPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00507