Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEC TOOLS
Manufacturer Part No752-300
Order Code2102068
Technical Datasheet
Length300mm
Width1"
Graduations0.5mm
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 752-300
1 Product Found
Product Overview
The 752-300 is a metric two sided square-end Rigid Rule manufactured from high quality steel with non-glare satin chrome finish.
- Conform to EEC-Class 1, Ref 73/362/EEC
- Fully hardened and tempered
- Graduations etched from precise glass masters for repeated accuracy
Applications
Test & Measurement, Industrial
Technical Specifications
Length
300mm
Graduations
0.5mm
Product Range
-
Width
1"
Tool Body Material
Steel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07