Print Page
521403
Antivibration Support, Cylindrical, Radiaflex®, 28 x 40mm, M10, Diabolo Mount
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPAULSTRA
Manufacturer Part No521403
Order Code7110625
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter-
Weight7g
Product Range-
Technical Specifications
External Depth
-
External Diameter
-
Product Range
-
Bore Diameter Nom
-
Weight
7g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076