Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr335.790 |
5+ | kr329.050 |
10+ | kr322.300 |
20+ | kr315.670 |
50+ | kr308.930 |
Product Information
Product Overview
ARGNKIT is a Argon, IoT starter kit. The Argon is a powerful Wi-Fi enabled development kit that can act as a standalone Wi-Fi endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network in minutes. The Argon is great for connecting projects or as a gateway to connect an entire group of local endpoints.
- Espressif ESP32-D0WD 2.4G Wi-Fi coprocessor, on-board 4MB flash for ESP32
- 802.11b/g/n support, 802.11n (2.4GHz), up to 150Mbps
- Nordic Semiconductor nRF52840 SoC, ARM Cortex-M4F 32bit processor at 64MHz
- 1MB flash, 256KB RAM, IEEE 802.15.4-2006: 250Kbps
- Bluetooth 5: 2Mbps, 1Mbps, 500Kbps, 125Kbps
- Supports DSP instructions, HW accelerated floating point unit (FPU) calculations
- RM TrustZone CryptoCell-310 Cryptographic and security module, up to +8dBm TX power -NFC-A tag
- On-board additional 4MB SPI flash, 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12Mbps), integrated Li-Po charging and battery connector
Contents
Argon development board, Mini breadboard, 2.4GHz flex antenna, USB cable, Starter project includes two resistors (220 ohm), one red LED, and one photodiode.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wireless Communication
ESP32-D0WD, nRF52840
Development Board ESP32-D0WD, nRF52840
To Be Advised
-
Bluetooth and WiFi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate