Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPDL-82
Order Code3291190
Product RangePan-Code PDL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPDL-82
Order Code3291190
Product RangePan-Code PDL
Technical Datasheet
Label TypeDot Matrix Printable
Label Height5.1mm
Label Width16.5mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity5000
Product RangePan-Code PDL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Dot Matrix Printable
Label Width
16.5mm
Label Material
Paper
Pack Quantity
5000
SVHC
No SVHC (17-Dec-2015)
Label Height
5.1mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PDL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005