Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTT50-48-5
Order Code2891669
Product RangeHSTT Series
Also Known AsGTIN UPC EAN: 07498390593
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr53.060 |
10+ | kr48.820 |
100+ | kr48.060 |
250+ | kr45.130 |
500+ | kr44.040 |
1000+ | kr43.500 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr53.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTT50-48-5
Order Code2891669
Product RangeHSTT Series
Also Known AsGTIN UPC EAN: 07498390593
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHSTT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thin wall heat shrink tubing shrinks around wires, connectors, joints and terminals
- Applications include insulating and protecting wires/cables in indoor, dry locations
- Cross-linked polyolefin material
- Flame retardant properties
- UL: E122770; Mil Spec: AMS-DTL-23053/5 Class 1 standards
- Provides excellent abrasion protection and colour coding
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.4mm
Product Range
HSTT Series
Technical Docs (2)
Alternatives for HSTT50-48-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973