Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC400X100YK
Order Code3282721
Product RangePan-Code
Label TypeRaised Panel Component Over-Laminate
Label Height25.4mm
Label Width101.6mm
Label Diameter-
Label Material-
Label ColourClear
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® raised panel component over-laminate label
- Clear, vinyl cloth label
- Designed for use with thermal transfer desktop printers including the TDP43MY and TDP42HY printers
- Labelling software packages include all label formats for quick and easy label production
- Indoor/outdoor rated, thin conformable material with repositionable adhesive
- Provides durability, high temperature resistance and dimensional stability
Technical Specifications
Label Type
Raised Panel Component Over-Laminate
Label Width
101.6mm
Label Material
-
Pack Quantity
500
SVHC
No SVHC (17-Dec-2015)
Label Height
25.4mm
Label Diameter
-
Label Colour
Clear
Product Range
Pan-Code
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136