Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS-SS D
Order Code2503670
Product RangeS Series
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins12Pins
Current Rating4A
Voltage Rating250V
Product RangeS Series
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
250V
Socket Terminals
Solder
Current Rating
4A
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability