Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr161.610 |
5+ | kr154.140 |
10+ | kr146.560 |
20+ | kr139.090 |
50+ | kr134.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr161.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC2D-JP-DC24V
Order Code2787167
Product RangeNC
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeNC
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.6kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The NC series Slim Power Relay with 2/4c 5A transistor drive. The use of high-performance flat electromagnetic design achieves 10.9mm profile, flat type thin package. Slim type, with width of 11.2mm enables high-density mounting on PC boards. It provides stable contact pressure needed for card lift-off contact driver method. The use of AC clad twin contacts provides stable contact resistance and ensures high contact reliability.
- Compatible with all major safety standards
- Socket and terminal are available
Applications
Industrial, Automation & Process Control, Communications & Networking, HVAC, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.6kohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
NC
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876