Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB28V270JX
Order Code4014635
Product RangeEXB-28V Series
Technical Datasheet
198,920 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr0.444 |
100+ | kr0.319 |
500+ | kr0.287 |
2500+ | kr0.245 |
5000+ | kr0.234 |
10000+ | kr0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB28V270JX
Order Code4014635
Product RangeEXB-28V Series
Technical Datasheet
Resistance27ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.35mm
Product RangeEXB-28V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EXB 28V series EXB type chip resistors array
- High density
- Improvement of placement efficiency
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant
- 4 resistors in 2.0mm × 1.0mm size
- Convex terminal construction
Technical Specifications
Resistance
27ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
EXB-28V Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability