Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQF1R0X
Order Code2797511
Product RangeERJ-2B Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr1.910 |
100+ | kr1.280 |
500+ | kr0.991 |
2500+ | kr0.841 |
5000+ | kr0.736 |
10000+ | kr0.671 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr19.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQF1R0X
Order Code2797511
Product RangeERJ-2B Series
Technical Datasheet
Resistance1ohm
Product RangeERJ-2B Series
Resistor Case / Package0402 [1005 Metric]
Power Rating166mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2B Series
Power Rating
166mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability