Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605112K
Order Code4575590
Product RangePaPIRs VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | kr110.120 |
Price for:Each
Minimum: 50
Multiple: 50
kr5,506.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605112K
Order Code4575590
Product RangePaPIRs VZ Series
Technical Datasheet
Detection Distance5m
Detection SensitivityAdjustable
Detection Area (Vertical)35°
Detection Area (Horizontal)122°
Lens TypeHorizontally Wide
Lens ColourBlack
No. of Detection Zones88Zones
Current Consumption Typ170µA
Output InterfaceAnalogue
Product RangePaPIRs VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMC2605112K is a VZ series horizontally wide detection type, PIR motion sensor. Typical applications include base lighting, digital signage, thermostats.
- Adjustable sensitivity
- 170µA standby current consumption
- Analog output type
- Black lens colour
- 5m detection distance
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
35°
Lens Type
Horizontally Wide
No. of Detection Zones
88Zones
Output Interface
Analogue
Qualification
-
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
122°
Lens Colour
Black
Current Consumption Typ
170µA
Product Range
PaPIRs VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability