Print Page
90 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr38.390 |
5+ | kr35.450 |
10+ | kr32.400 |
20+ | kr30.560 |
50+ | kr29.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr38.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQM11630-A
Order Code3778742
Product RangeASQM1
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max50mA
Contact Voltage DC Nom16V
Product RangeASQM1
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCTo Be Advised
Product Overview
- Long stoke sliding contact construction sealed switch
- Miniaturization switch
- Lever installation possible while it is small size
- Contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- High effective sealing for resistance against adverse environment (IP67)
- Silent operation with sliding contact
- Mounting without boss
- Wire leads bottom type terminal
- Normally open type, pin plunger actuator
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
50mA
Product Range
ASQM1
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
16V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039