Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY212GHA
Order Code2396107
Product RangePhotoMOS AQY21
Technical Datasheet
55 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr59.680 |
5+ | kr55.900 |
10+ | kr52.120 |
20+ | kr49.860 |
50+ | kr47.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr59.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY212GHA
Order Code2396107
Product RangePhotoMOS AQY21
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.1A
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1.1mA
On State Resistance Max0.7ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY21
SVHCNo SVHC (23-Jan-2024)
Alternatives for AQY212GHA
1 Product Found
Product Overview
The AQY212GHA is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series PhotoMOS® GU 1-form-A relay features greatly increased capacity, improved performance relative to mercury and mechanical relays.
- 550mW Power dissipation
- 5ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Security
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
1.1A
Relay Mounting
Surface Mount
Forward Current If
1.1mA
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
On State Resistance Max
0.7ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY21
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413