Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEWAQ10C15D14
Order Code8796165
Product RangeEWA-Q1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEWAQ10C15D14
Order Code8796165
Product RangeEWA-Q1 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance-20%, +40%
Power Rating120mW
Track TaperLinear
Length of Travel60mm
Product RangeEWA-Q1 Series
Product Length75mm
Product Width8mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Power Rating
120mW
Length of Travel
60mm
Product Length
75mm
Product Height
7mm
Resistance Tolerance
-20%, +40%
Track Taper
Linear
Product Range
EWA-Q1 Series
Product Width
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability