Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVANE4R15D14
Order Code8796130
Product RangeEVANE
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance-20%, +40%
Power Rating200mW
Track TaperAudio
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length14.5mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeEVANE
Product Length88mm
Product Width9mm
Product Height8mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
-20%, +40%
Track Taper
Audio
Length of Travel
60mm
Resistor Technology
-
Product Range
EVANE
Product Width
9mm
Operating Temperature Min
-
SVHC
To Be Advised
Track Resistance
10kohm
Power Rating
200mW
Potentiometer Mounting
Through Hole
Lever Length
14.5mm
Potentiometer Terminals
PC Pin
Product Length
88mm
Product Height
8mm
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability