Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr326.110 |
| 10+ | kr277.180 |
| 25+ | kr264.240 |
| 50+ | kr251.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr326.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoCM86-225-039-K
Order Code2787686
Product RangeCM Series
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric205.4mm
External Depth - Metric158.8mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial8.1"
External Depth - Imperial6.25"
Product RangeCM Series
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
63.5mm
External Depth - Metric
158.8mm
Body Colour
Bone
External Height - Imperial
2.5"
External Depth - Imperial
6.25"
Enclosure Material
ABS
External Width - Metric
205.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.1"
Product Range
CM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375581