Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4258
Order Code1573492
Also Known AsQ65110A2975
Technical Datasheet
1,789 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr9.960 |
10+ | kr7.040 |
25+ | kr6.400 |
50+ | kr5.760 |
100+ | kr4.450 |
150+ | kr4.200 |
200+ | kr4.110 |
250+ | kr4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr49.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4258
Order Code1573492
Also Known AsQ65110A2975
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity15°
Diode Case StyleSMD
Radiant Intensity (Ie)90mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH4258 is a 850nm High Power Infrared Emitter with short switching time. High forward current is allowed at high temperature. It is suitable for use in infrared Illumination for CMOS cameras, IR data transmission and optical sensors.
- 5V Reverse voltage
- 5A Surge current
- 180mW Total power dissipation
Warnings
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
15°
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability