Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoLAG6SP-CBEA-24-1
Order Code1242030
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLAG6SP-CBEA-24-1
Order Code1242030
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourAmber
Wavelength Typ624nm
Viewing Angle120°
Luminous Flux @ Test24lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test9cd
Power Dissipation Pd560mW
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Advanced Power TOPLED series High Brightness LED with wide brightness range and high luminous efficiency. It is applicable for backlighting, retrofit, signal and symbol luminary.
- ThinGaN technology
- 10lm/W (blue) Optical efficiency
Applications
LED Lighting, Signalling
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
624nm
Luminous Flux @ Test
24lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
9cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
560mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069