Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBIP69K.
Order Code3770184
Product RangeOD9225-IP69K Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
20+ | kr247.670 |
25+ | kr232.140 |
50+ | kr216.880 |
100+ | kr201.480 |
Price for:Each
Maximum available is 5
Minimum: 20
Multiple: 20
kr4,953.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBIP69K.
Order Code3770184
Product RangeOD9225-IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating33dB
Power Rating3.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD9225-IP69K Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
2900rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
No SVHC (07-Nov-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
50CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OD9225-IP69K Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421