Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHBVXE10A
Order Code4261345
Product RangeOD1238 VXE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr461.710 |
5+ | kr441.700 |
10+ | kr421.690 |
25+ | kr405.820 |
50+ | kr379.070 |
100+ | kr349.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr461.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHBVXE10A
Order Code4261345
Product RangeOD1238 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM258.8CFM
Noise Rating62.3dBA
Power Rating60W
Rated Speed5475rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2.45A
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 VXE Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
62.3dBA
Rated Speed
5475rpm
Current Rating
2.45A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
258.8CFM
Power Rating
60W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
OD1238 VXE Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072