Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8
Order Code1497986
Technical Datasheet
2,618 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr4.310 |
10+ | kr4.200 |
25+ | kr4.100 |
50+ | kr3.990 |
100+ | kr3.900 |
500+ | kr3.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVFSRAC8
Order Code1497986
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If70mA
Forward Voltage2.5V
Wavelength Typ630nm
Luminous Intensity-
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVFSRAC8 is a LED Lamp with through hole mounting, round-shaped lens, 100° viewing angle, 630nm wavelength type, red colour, clear lens and T-1 bulb size. It is designed with higher forward voltage to maximize brightness and incorporates a low-profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply. Tubular arrays replace neon in outdoor and indoor signs.
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase reflow solder process
- AllnGaP material
Applications
Automotive, LED Lighting, Signal Processing
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
70mA
Wavelength Typ
630nm
Viewing Angle
100°
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.5V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability