Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP140G
Order Code2535661
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-218
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for TIP140G
1 Product Found
Product Overview
The TIP140G is a 10A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low frequency switching applications.
- Complementary device
- Monolithic construction with built-in base-emitter shunt resistors
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
125W
RF Transistor Case
TO-218
DC Current Gain hFE
500hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
Product traceability