Print Page
Image is for illustrative purposes only. Please refer to product description.
2,308 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | kr16.470 |
250+ | kr15.470 |
500+ | kr14.130 |
1000+ | kr13.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr1,697.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9654EDTR2G
Order Code2845269RL
Technical Datasheet
No. of Bits8bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability