Print Page
960 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | kr2.630 |
500+ | kr1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
kr313.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTSM245ET1G
Order Code2508346RL
Product RangeNRVTS
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-216AA
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeNRVTS
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-216AA
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
NRVTS
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability