Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr10.160 |
Product Information
Product Overview
The NLSX4373DR2G is a 2-bit 20Mbps dual-supply bidirectional Auto Sensing Translator that does not requires a directional control pin. The VCC I/O and VL I/O ports are designed to track two different power supply rails, VCC and VL respectively. The VCC supply rail is configurable from 1.5 to 5.5V while VL supply rail is configurable to 1.5 to 5.5V. This allows voltage logic signals on the VL side to be translated into lower, higher or equal value voltage logic signals on the VCC side and vice-versa. The NLSX4373 translator has open-drain outputs with integrated 10k pull-up resistors on the I/O lines. The integrated pull-up resistors are used to pull-up the I/O lines to either VL or VCC. It is an excellent match for open-drain applications such as the I²C communication bus.
- High-speed with 20Mbps guaranteed date rate
- Low bit-to-bit skew
- Enable input and i/o lines have overvoltage tolerant (OVT) to 5.5V
- Nonpreferential powerup sequencing
- Integrated 10k pull-up resistors
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Inputs
20ns
SOIC
1.5V
-40°C
Bidirectional Level Translator
-
No SVHC (14-Jun-2023)
1mA
8Pins
SOIC
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate